Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACPL-M50L-000ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 58Y4348 |
| Your Part Number | |
| Technical Datasheet |
2,951 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.450 |
| 100+ | $1.060 |
| 500+ | $0.944 |
| 1000+ | $0.876 |
| 2500+ | $0.850 |
| 5000+ | $0.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACPL-M50L-000ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 58Y4348 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Isolation Voltage | 3.75kV |
| Data Rate | 1Mbaud |
| Optocoupler Case Style | SOIC |
| Forward Current If Max | 20mA |
| No. of Pins | 5Pins |
| CTR Min | 100% |
| Collector Emitter Voltage V(br)ceo | 24V |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| Data Rate | 1Mbaud |
| Forward Current If Max | 20mA |
| CTR Min | 100% |
| Product Range | - |
| Isolation Voltage | 3.75kV |
|---|---|
| Optocoupler Case Style | SOIC |
| No. of Pins | 5Pins |
| Collector Emitter Voltage V(br)ceo | 24V |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
