Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.250 | $6.25 |
| Total Price | $6.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 10+ | $4.690 |
| 100+ | $3.770 |
| 500+ | $3.370 |
| 1000+ | $3.300 |
| 2500+ | $3.240 |
| 10000+ | $3.170 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.240 |
| 2000+ | $3.130 |
| 3000+ | $3.070 |
| 5000+ | $3.010 |
| 10000+ | $2.950 |
| 25000+ | $2.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACPL-K64L-560ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel86AK7211 Re-Reel71AC2767RL Cut Tape71AC2767 |
| Product Range | ACPL-x6xL |
| Technical Datasheet | |
| No. of Channels | 2 Channel |
| Isolation Voltage | 5kV |
| Data Rate | 10Mbaud |
| Optocoupler Case Style | SSO |
| No. of Pins | 8Pins |
| Product Range | ACPL-x6xL |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| No. of Channels | 2 Channel |
|---|---|
| Data Rate | 10Mbaud |
| No. of Pins | 8Pins |
| SVHC | No SVHC (12-Jan-2017) |
| Isolation Voltage | 5kV |
|---|---|
| Optocoupler Case Style | SSO |
| Product Range | ACPL-x6xL |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |

