Print Page
Image is for illustrative purposes only. Please refer to product description.

8,620 In Stock
Need more?
4922 Delivery in 1-3 Business Days(US stock)
3698 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
8Pins
SVHC
No SVHC (12-Jan-2017)
Isolation Voltage
5kV
Optocoupler Case Style
SSO
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
