Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-K305T-000E
Newark Part No.25AM8923
Product RangeR2Coupler Series
Technical Datasheet
1,827 In Stock
Need more?
66 Delivery in 1-3 Business Days(US stock)
1761 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $2.520 |
| 25+ | $2.340 |
| 50+ | $2.170 |
| 100+ | $1.990 |
| 250+ | $1.880 |
| 500+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-K305T-000E
Newark Part No.25AM8923
Product RangeR2Coupler Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Isolation Voltage5kVrms
Product RangeR2Coupler Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
R2Coupler Series
Optocoupler Case Style
SSO
Isolation Voltage
5kVrms
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate