Print Page
Image is for illustrative purposes only. Please refer to product description.

1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $4.400 |
| 2000+ | $4.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$4,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Forward Current If Max
60mA
Bandwidth
-
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
5kVrms
CTR Min
-
Collector Emitter Voltage V(br)ceo
70V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ACPL-C799U-500E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
