Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACPL-847-300ECopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 78T1494 |
| Your Part Number | |
| Technical Datasheet |
6,328 In Stock
14,900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.160 |
| 100+ | $0.944 |
| 500+ | $0.817 |
| 1000+ | $0.774 |
| 2500+ | $0.737 |
| 5000+ | $0.706 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACPL-847-300ECopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 78T1494 |
| Technical Datasheet | |
| No. of Channels | 4 Channel |
| Optocoupler Case Style | Surface Mount DIP |
| No. of Pins | 16Pins |
| Forward Current If Max | 50mA |
| Isolation Voltage | 5kV |
| CTR Min | 50% |
| Collector Emitter Voltage V(br)ceo | 70V |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The ACPL-847-300E is a DC-input dual-channel full-pitch Phototransistor Optocoupler contains two light emitting diode optically coupled to two separate transistors. For both types, it is also available in wide-lead spacing option and lead bend SMD option with input-output isolation voltage at 5000Vrms. Response time, tr, is typically 4μs and minimum CTR is 50% at input current of 5mA.
- 50% minimum at I F = 5mA, VCE = 5V Current transfer ratio
- VISO = 5000VRMS High input-output isolation voltage
Technical Specifications
| No. of Channels | 4 Channel |
|---|---|
| No. of Pins | 16Pins |
| Isolation Voltage | 5kV |
| Collector Emitter Voltage V(br)ceo | 70V |
| SVHC | No SVHC (27-Jun-2024) |
| Optocoupler Case Style | Surface Mount DIP |
|---|---|
| Forward Current If Max | 50mA |
| CTR Min | 50% |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
