Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACPL-351J-500ECopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel68AH8789RL Cut Tape68AH8789 |
| Your Part Number | |
| Technical Datasheet |
462 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.770 | $5.77 |
| Total Price | $5.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 50+ | $5.180 |
| 100+ | $4.900 |
| 250+ | $4.410 |
| 500+ | $4.040 |
| 1000+ | $3.620 |
| 2500+ | $3.430 |
| 5000+ | $3.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACPL-351J-500ECopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel68AH8789RL Cut Tape68AH8789 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | SOIC |
| No. of Pins | 16Pins |
| Isolation Voltage | 5kV |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 16Pins |
| Product Range | - |
| Optocoupler Case Style | SOIC |
|---|---|
| Isolation Voltage | 5kV |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
