Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-34JT-500ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel31AJ4458RL
Cut Tape31AJ4458
Your Part Number
188 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.560 | $8.56 |
| Total Price | $8.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.560 |
| 50+ | $6.970 |
| 100+ | $6.130 |
| 250+ | $5.880 |
| 500+ | $5.620 |
| 1000+ | $5.410 |
| 2500+ | $5.270 |
| 5000+ | $5.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
16Pins
Product Range
-
Optocoupler Case Style
SOIC
Isolation Voltage
5kV
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
