Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-244-560E
Newark Part No.
Re-Reel58Y4421
Cut Tape58Y4421
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.408 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.910 | $0.408 |
| 10+ | $2.180 | $0.408 |
| 25+ | $2.030 | $0.408 |
| 50+ | $1.880 | $0.408 |
| 100+ | $1.740 | $0.408 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-244-560E
Newark Part No.
Re-Reel58Y4421
Cut Tape58Y4421
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min20%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for ACPL-244-560E
1 Product Found
Product Overview
AC input, quad-channel half-pitch phototransistor optocoupler suitable for use in I/O interface for programmable controllers, computers, sequence controllers, system appliances, measuring instruments, signal transmission between circuits of different potentials and impedances.
- Current transfer ratio (CTR: 20% (min) at IF = ±1mA, VCE = 5V)
- High input-output isolation voltage (VISO = 3750VRMS)
- Non-saturated response time (tr: 2μs (typ) at VCC = 10V, IC = 2mA, RL= 100 ohm)
- CMR 10KV/μs (typical)
- Safety and regulatory approvals (cUL, IEC/EN/DIN EN 60747-5-5)
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
