Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-227-50BE
Newark Part No.
Re-Reel58Y4413
Cut Tape58Y4413
Your Part Number
Technical Datasheet
148 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.33 |
| 10+ | $0.97 |
| 25+ | $0.89 |
| 50+ | $0.82 |
| 100+ | $0.75 |
| 250+ | $0.70 |
| 500+ | $0.65 |
| 1000+ | $0.62 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-227-50BE
Newark Part No.
Re-Reel58Y4413
Cut Tape58Y4413
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min130%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ACPL-227 is a DC-input dual channel half-pitch phototransistor optocoupler which contains two light emitting diodes optically coupled to two separate phototransistors. It is packaged in an 8-pin SO package.
- High input-output isolation voltage
- Non-saturated response time
- Safety and regulatory approvals
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
130%
Product Range
-
Technical Docs (1)
Alternatives for ACPL-227-50BE
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate