Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-227-50BECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel58Y4414
Re-Reel58Y4413RL
Cut Tape58Y4413
Your Part Number
14,605 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 50+ | $0.962 |
| 100+ | $0.736 |
| 250+ | $0.686 |
| 500+ | $0.636 |
| 1000+ | $0.603 |
| 2500+ | $0.591 |
| 5000+ | $0.579 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.515 |
| 4000+ | $0.503 |
| 8000+ | $0.489 |
| 12000+ | $0.475 |
| 20000+ | $0.458 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-227-50BECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel58Y4414
Re-Reel58Y4413RL
Cut Tape58Y4413
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min130%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ACPL-227 is a DC-input dual channel half-pitch phototransistor optocoupler which contains two light emitting diodes optically coupled to two separate phototransistors. It is packaged in an 8-pin SO package.
- High input-output isolation voltage
- Non-saturated response time
- Safety and regulatory approvals
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
130%
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
