Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACPL-217-50AECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel58Y4404 Re-Reel58Y4403RL Cut Tape58Y4403 |
| Your Part Number | |
| Technical Datasheet |
16,075 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.629 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.629 |
| 50+ | $0.445 |
| 100+ | $0.332 |
| 250+ | $0.307 |
| 500+ | $0.281 |
| 1000+ | $0.265 |
| 2500+ | $0.260 |
| 5000+ | $0.254 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.280 |
| 6000+ | $0.268 |
| 9000+ | $0.249 |
| 15000+ | $0.247 |
| 30000+ | $0.245 |
| 75000+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACPL-217-50AECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel58Y4404 Re-Reel58Y4403RL Cut Tape58Y4403 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | SOIC |
| No. of Pins | 4Pins |
| Forward Current If Max | 50mA |
| Isolation Voltage | 3kV |
| CTR Min | 80% |
| Collector Emitter Voltage V(br)ceo | 80V |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The ACPL-217-50AE is a 1-channel 4-pin surface-mount DC input half-pitch Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. The input-output isolation voltage is rated at 3000VRMS. It is suitable for sequence controllers and signal transmission between circuits of different potentials and impedances.
- 2μs Typical response time
- 10kV/μs Typical CMR
- 50mA Average forward current
- 65mW LED power dissipation
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 3kV |
| Collector Emitter Voltage V(br)ceo | 80V |
| SVHC | To Be Advised |
| Optocoupler Case Style | SOIC |
|---|---|
| Forward Current If Max | 50mA |
| CTR Min | 80% |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
