Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACPL-214-50AECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel58Y4402 Re-Reel58Y4401RL Cut Tape58Y4401 |
| Your Part Number | |
| Technical Datasheet |
7,845 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.896 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.896 |
| 50+ | $0.637 |
| 100+ | $0.481 |
| 250+ | $0.446 |
| 500+ | $0.411 |
| 1000+ | $0.389 |
| 2500+ | $0.381 |
| 5000+ | $0.373 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.346 |
| 6000+ | $0.337 |
| 9000+ | $0.327 |
| 15000+ | $0.319 |
| 30000+ | $0.311 |
| 75000+ | $0.305 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACPL-214-50AECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel58Y4402 Re-Reel58Y4401RL Cut Tape58Y4401 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | SOIC |
| No. of Pins | 4Pins |
| Forward Current If Max | 50mA |
| Isolation Voltage | 3kV |
| CTR Min | 50% |
| Collector Emitter Voltage V(br)ceo | 80V |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 3kV |
| Collector Emitter Voltage V(br)ceo | 80V |
| SVHC | No SVHC (27-Jun-2024) |
| Optocoupler Case Style | SOIC |
|---|---|
| Forward Current If Max | 50mA |
| CTR Min | 50% |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
