Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-214-500ECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel28X2897
Re-Reel54M6052RL
Cut Tape54M6052
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.339 | $0.00 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.856 |
| 50+ | $0.585 |
| 100+ | $0.453 |
| 250+ | $0.420 |
| 500+ | $0.386 |
| 1000+ | $0.363 |
| 2500+ | $0.351 |
| 5000+ | $0.339 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.339 |
| 9000+ | $0.304 |
| 15000+ | $0.298 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-214-500ECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel28X2897
Re-Reel54M6052RL
Cut Tape54M6052
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSOP
No. of Pins4Pins
Forward Current If Max20mA
Isolation Voltage3kV
CTR Min20%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ACPL-214-500E from Avago is a surface mount AC input single channel half pitch phototransistor optocoupler in 4 pin SO package. Optocoupler contains 2 light emitting diodes connected inversely parallel and optically coupled to a phototransistor. This optocoupler is widely used at I/O interface for programmable controllers, computers, sequence controllers and system appliances.
- Current transfer ratio CTR of 20% (min) at IF = ±5mA, VCC = 5V
- High input-output isolation voltage of VISO = 3000Vrms
- Non saturated response time (tr) is 2µs(typ) at VCC = 10V, IC = 2mA and RL= 100 ohm
- CMR of 10KV/μs (typical)
- CSA, UL and IEC/EN/DIN EN 60747-5-2 approved
- Forward current If of ±50mA
- Isolation voltage of 3KV
Applications
Test & Measurement, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SSOP
Forward Current If Max
20mA
CTR Min
20%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
