
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACPL-064L-500ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel23AK0272 Re-Reel58Y4394RL Cut Tape58Y4394 |
| Your Part Number | |
| Technical Datasheet |
12,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.050 | $5.05 |
| Total Price | $5.05 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 50+ | $3.750 |
| 100+ | $2.990 |
| 250+ | $2.820 |
| 500+ | $2.650 |
| 1000+ | $2.600 |
| 2500+ | $2.540 |
| 5000+ | $2.490 |
| Quantity | Price |
|---|---|
| 1500+ | $2.490 |
| 3000+ | $2.410 |
| 4500+ | $2.360 |
| 7500+ | $2.310 |
| 15000+ | $2.270 |
| 37500+ | $2.220 |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACPL-064L-500ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel23AK0272 Re-Reel58Y4394RL Cut Tape58Y4394 |
| Technical Datasheet | |
| No. of Channels | 2 Channel |
| Isolation Voltage | 3.75kV |
| Data Rate | 10Mbaud |
| Optocoupler Case Style | SOIC |
| No. of Pins | 8Pins |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The ACPL-064L-500E is a 10Mbaud ultra low power Digital CMOS Optocoupler that combines an AlGaAs LED and an integrated high gain photo detector. The optocoupler consumes extremely low power at maximum 1.3mA IDD current per channel across temperature. With a forward LED current as low as 1.6mA, most microprocessors can directly drive the LED. An internal Faraday shield provides a guaranteed common mode transient immunity specification of 20kV/µs. Maximum AC and DC circuit isolation is achieved while maintaining TTL/CMOS compatibility. The optocoupler CMOS outputs is slew-rate controlled and is designed to allow the rise and fall time to be controlled over a wide load capacitance range.
- Built-in slew-rate controlled output
- Guaranteed AC and DC performance over -40 to +105°C wide temperature range
Technical Specifications
| No. of Channels | 2 Channel |
|---|---|
| Data Rate | 10Mbaud |
| No. of Pins | 8Pins |
| SVHC | No SVHC (23-Jan-2024) |
| Isolation Voltage | 3.75kV |
|---|---|
| Optocoupler Case Style | SOIC |
| Product Range | - |
Technical Docs (2)
Alternatives for ACPL-064L-500E
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
