Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACNT-H50L-500ECopy
Newark Part No.86AK7203
Product RangeACNT-H50L Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $2.740 |
| 2000+ | $2.690 |
| 4000+ | $2.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACNT-H50L-500ECopy
Newark Part No.86AK7203
Product RangeACNT-H50L Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Forward Current If Max20mA
Isolation Voltage7.5kV
CTR Min31%
Collector Emitter Voltage V(br)ceo24V
Product RangeACNT-H50L Series
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
24V
SVHC
To Be Advised
Optocoupler Case Style
SSO
Forward Current If Max
20mA
CTR Min
31%
Product Range
ACNT-H50L Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
