
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.450 | $3.45 |
| Total Price | $3.45 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 50+ | $2.670 |
| 100+ | $2.570 |
| 250+ | $2.470 |
| 500+ | $2.360 |
| 1000+ | $2.310 |
| 2500+ | $2.270 |
| 5000+ | $2.220 |
Product Information
Product Overview
ACHS-7195-500E is a fully integrated hall-effect-based isolated linear current sensor designed for AC or DC current sensing in industrial, commercial, and communications systems. Inside each ACHS-719x IC is a precise, low-offset, linear hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the differential Hall sensors convert into a proportional voltage. Device accuracy is optimized across the operating ambient temperature through the close proximity of the magnetic signal to the Hall sensors. A precise, proportional voltage is provided by the low-offset, chopper-stabilized CMOS Hall IC, which is programmed for accuracy after packaging. Applications include low-power inverter current sensing, eBikes, motor phase and rail current sensing, solar inverters, chargers and converters, switching power supplies.
- Output voltage proportional to AC or DC currents, ratiometric output from supply voltage
- 5V single supply operation, low-noise analog signal path
- Factory-trimmed for accuracy, extremely stable output offset voltage
- Near-zero magnetic hysteresis, maximum output error of ±6.0% across operating TA
- >25kV/µs min common mode transient immunity, UL/cUL, IEC/EN 62368-1 approval
- Primary conductance resistance is 0.7mohm typ at (TA = +25°C)
- 80KHz typ -3dB bandwidth at (TA = +25°C), 13mA typ supply current at (VDD = 5V, output open)
- 50A typ optimized accuracy range at (TA = +25°C)
- 40mV/A typ sensitivity at (-50A ≤ IP ≤ 50A), 1.7mV typ output noise at (BW = 2KHz)
- Ambient operating temperature range from -40 to +110°C, SO-8 package
Technical Specifications
-
80kHz
-
SOIC
4.5V
3kVrms
-40°C
ACHS-719x Series
No SVHC (12-Jan-2017)
Bidirectional
± 1.5%
SOIC
8Pins
5.5V
Surface Mount
110°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
