Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACHS-7194-000ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM6356
Product RangeACHS-719x Series
Your Part Number
674 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 10+ | $2.900 |
| 25+ | $2.740 |
| 50+ | $2.630 |
| 100+ | $2.530 |
| 250+ | $2.430 |
| 500+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACHS-7194-000ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM6356
Product RangeACHS-719x Series
Technical Datasheet
Current Sensor TypeLinear
Current Sense DirectionBidirectional
Accuracy-
Measured Current-
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Primary Current40A
Isolation Voltage3kVrms
Output Interface-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeACHS-719x Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Current Sensor Type
Linear
Accuracy
-
Sensor Case / Package
SOIC
Supply Voltage Min
4.5V
Primary Current
40A
Output Interface
-
Operating Temperature Min
-40°C
Product Range
ACHS-719x Series
SVHC
No SVHC (27-Jun-2024)
Current Sense Direction
Bidirectional
Measured Current
-
No. of Pins
8Pins
Supply Voltage Max
5.5V
Isolation Voltage
3kVrms
Sensor IC Mounting
Surface Mount
Operating Temperature Max
110°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
