New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Current Sensors & Transducers
                                                                                                    5. Current Sensor ICs
                                                                                                    Print Page

                                                                                                    ACHS-7121-000E

                                                                                                    HALL EFFECT IC, 80KHZ, 10A, SOIC-8

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM ACHS-7121-000E
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoACHS-7121-000E
                                                                                                    Newark Part No.03AM9212
                                                                                                    Product RangeACHS-712x Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,292 In Stock

                                                                                                    Need more?

                                                                                                    37 Delivery in 1-3 Business Days(US stock)
                                                                                                    1255 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.090
                                                                                                    10+$2.490
                                                                                                    25+$2.440
                                                                                                    50+$2.390
                                                                                                    100+$2.290
                                                                                                    300+$2.220
                                                                                                    500+$2.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.09
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoACHS-7121-000E
                                                                                                    Newark Part No.03AM9212
                                                                                                    Product RangeACHS-712x Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Quiescent Current-
                                                                                                    Current Sensor TypeHall Effect
                                                                                                    Bandwidth80kHz
                                                                                                    Current Sense DirectionBidirectional
                                                                                                    Accuracy± 1.5%
                                                                                                    Measured Current-
                                                                                                    Measured CurrentAC / DC
                                                                                                    Sensor Case StyleSOIC
                                                                                                    Sensor Case / PackageSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Isolation Voltage3kVrms
                                                                                                    Output InterfaceVoltage
                                                                                                    Sensor IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max110°C
                                                                                                    Product RangeACHS-712x Series
                                                                                                    QualificationAEC-Q100
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    ACHS-7121-000E is a fully integrated hall effect-based isolated linear current sensor device designed for AC or DC current sensing in industrial, commercial, and communications systems. The ±10A rated ACHS-7121 consists of a precise, low-offset, linear hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the differential hall transducers. A precise, proportional voltage is provided by the low-offset, chopper-stabilized CMOS hall IC, which is programmed for accuracy after packaging. Applications include low-power inverter current sensing, motor phase and rail current sensing, solar inverters, chargers and converters, switching power supplies.

                                                                                                    • Output voltage proportional to AC or DC currents, low-noise analog signal path
                                                                                                    • Ratiometric output from supply voltage, single supply operation: 5.0V
                                                                                                    • Device bandwidth is set via FILTER pin:80KHz typ. bandwidth with 1nF filter capacitor
                                                                                                    • Extremely stable output offset voltage, near zero magnetic hysteresis
                                                                                                    • Typical total output error of ±1.5%, >25kV/μs common-mode transient immunity
                                                                                                    • Worldwide safety approval: UL, CSA: isolation voltage 3kVRMS, 1 minute
                                                                                                    • Wide operating temperature range from -40ºC to 110ºC
                                                                                                    • Primary conductor resistance is 0.7mohm typical
                                                                                                    • Sensitivity is 185mV/A typ at -10A ≤ IP ≤ 10A, TA = 25°C, VDD = 5.0V, CF = 1nF
                                                                                                    • Small footprint, low-profile SO-8 package

                                                                                                    Technical Specifications

                                                                                                    Quiescent Current

                                                                                                    -

                                                                                                    Bandwidth

                                                                                                    80kHz

                                                                                                    Accuracy

                                                                                                    ± 1.5%

                                                                                                    Measured Current

                                                                                                    AC / DC

                                                                                                    Sensor Case / Package

                                                                                                    SOIC

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Isolation Voltage

                                                                                                    3kVrms

                                                                                                    Sensor IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    110°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    Current Sensor Type

                                                                                                    Hall Effect

                                                                                                    Current Sense Direction

                                                                                                    Bidirectional

                                                                                                    Measured Current

                                                                                                    -

                                                                                                    Sensor Case Style

                                                                                                    SOIC

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Output Interface

                                                                                                    Voltage

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    ACHS-712x Series

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.