Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAAMD-LG38-YZ002Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel89AM5065RL
Cut Tape89AM5065
Product RangeAAMD-Lx38 Series
Your Part Number
14,370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.914 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.914 |
| 50+ | $0.643 |
| 100+ | $0.482 |
| 250+ | $0.448 |
| 500+ | $0.414 |
| 1000+ | $0.387 |
| 2500+ | $0.359 |
| 5000+ | $0.342 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAAMD-LG38-YZ002Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel89AM5065RL
Cut Tape89AM5065
Product RangeAAMD-Lx38 Series
Technical Datasheet
Product RangeAAMD-Lx38 Series
LED ColorRed
Wavelength Typ623nm
Viewing Angle100°
Luminous Flux @ Test-
Forward Current If Max50mA
Forward Current @ Test20mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test2.9cd
Power Dissipation Pd120mW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AAMD-Lx38 Series
Wavelength Typ
623nm
Luminous Flux @ Test
-
Forward Current @ Test
20mA
Luminous Intensity @ Test
2.9cd
Automotive Qualification Standard
-
LED Color
Red
Viewing Angle
100°
Forward Current If Max
50mA
Forward Voltage @ Test
2.2V
Power Dissipation Pd
120mW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
