Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part No6N140A/883BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AK1932
Your Part Number
32 In Stock
118 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.970 |
| 5+ | $127.900 |
| 10+ | $117.830 |
| 25+ | $116.780 |
| 50+ | $115.720 |
| 100+ | $114.670 |
Price for:Each
Minimum: 1
Multiple: 1
$137.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part No6N140A/883BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AK1932
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleDIP
No. of Pins16Pins
Forward Current If Max10mA
Isolation Voltage1.5kV
CTR Min200%
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
1.5kV
Collector Emitter Voltage V(br)ceo
-
SVHC
To Be Advised
Optocoupler Case Style
DIP
Forward Current If Max
10mA
CTR Min
200%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
