Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | 6N137-500ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel58Y5602 Re-Reel58Y5601RL Cut Tape58Y5601 |
| Your Part Number | |
| Technical Datasheet |
6,928 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.980 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 50+ | $1.410 |
| 100+ | $1.070 |
| 250+ | $0.991 |
| 500+ | $0.912 |
| 1000+ | $0.862 |
| 2500+ | $0.805 |
| 5000+ | $0.769 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.862 |
| 2000+ | $0.805 |
| 3000+ | $0.787 |
| 5000+ | $0.769 |
| 10000+ | $0.746 |
| 25000+ | $0.731 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | 6N137-500ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel58Y5602 Re-Reel58Y5601RL Cut Tape58Y5601 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Isolation Voltage | 3.75kV |
| Data Rate | 10Mbaud |
| Optocoupler Case Style | Surface Mount DIP |
| No. of Pins | 8Pins |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| Data Rate | 10Mbaud |
| No. of Pins | 8Pins |
| SVHC | No SVHC (23-Jan-2024) |
| Isolation Voltage | 3.75kV |
|---|---|
| Optocoupler Case Style | Surface Mount DIP |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
