Print Page
Image is for illustrative purposes only. Please refer to product description.

6,989 In Stock
Need more?
62 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
6927 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.868 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 6N137-300E is a high CMR high-speed Optocoupler that combine a GaAsP LED and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification up to 15000V/μs at Vcm=1000V. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to +85°C allowing trouble free system performance.
- 10Mbaud Typical high speed
- TTL compatible
- 5mA Low input current capability
- Strobable output
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
Surface Mount DIP
Product Range
-
Technical Docs (1)
Alternatives for 6N137-300E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
