Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 10+ | $3.620 |
| 25+ | $3.520 |
| 50+ | $3.430 |
| 100+ | $3.340 |
| 250+ | $3.180 |
| 500+ | $3.030 |
Product Overview
The HCPL-4661-020E is a 2-channel 8-pin optically coupled Digital Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. An enable input allows the detector to be strobe. The output of the detector IC is an open collector Schottky-clamped transistor. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.
- 5mA Low input current capability
- 10MBd Typical high speed
Technical Specifications
2 Channel
10Mbaud
8Pins
No SVHC (23-Jan-2024)
5kV
DIP
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate