Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-214-50AE
Newark Part No.58Y4402
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.326 |
| 6000+ | $0.319 |
| 12000+ | $0.284 |
| 18000+ | $0.280 |
| 30000+ | $0.276 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$978.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ACPL-214-50AE is a 1-channel 4-pin AC input half-pitch Phototransistor Optocoupler contains 2 light emitting diodes connected inversely parallel and optically coupled to a phototransistor. The input-output isolation voltage is rated at 3000VRMS. It is suitable for sequence controllers, signal transmission between circuits of different potentials and impedances.
- 2μs Typical response time
- 10kV/μs Typical CMR
- ±50mA Average forward current
- 65mW LED power dissipation
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SSOP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Alternatives for ACPL-214-50AE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate