Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGETEK
Manufacturer Part NoVM810C50A-NCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71Y9660
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.880 |
Price for:Each
Minimum: 1
Multiple: 1
$46.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoVM810C50A-NCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71Y9660
Technical Datasheet
Silicon ManufacturerFTDI
Silicon Core NumberFT810
Kit Application TypeAudio, Video
Application Sub TypeVideo Signal Processor
Kit ContentsDev Board FT810, 5inch 800x480 TFT LCD Display
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
FTDI
Kit Application Type
Audio, Video
Kit Contents
Dev Board FT810, 5inch 800x480 TFT LCD Display
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
FT810
Application Sub Type
Video Signal Processor
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
