Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGETEK
Manufacturer Part NoVM800B50A-BK
Newark Part No.06X8445
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.330 |
Price for:Each
Minimum: 1
Multiple: 1
$85.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
VM800B50A-BK is a development module for Bridgetek FT800, which is used to develop and demonstrate the functionality of the FT800 Embedded Video Engine, EVE. This module behaves as an SPI server and requires a SPI host for proper microcontroller interfacing and system integration.
- 5.0” ready to use LCD module display panel preinstalled, supports 3.3/5v MCU adapter board
- Integrated with resistive touch screen LCD panel
- On board LCD backlight LED Driver
- On board audio power amplifier and micro speaker (3-stage audio filter and power amplifier)
- Flexible power supply
- Powering the VM800B using SPI host connector, or via USB Micro-B port, or via a 2mm JST connector
- 5V tolerant buffers when used with a 5V SPI host
- Precision fitted bezel in black
- Micro USB connector, SPI connector and 2-pin connector for power supply
- 8ohm speaker
Technical Specifications
Silicon Manufacturer
FTDI
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Dev Module FT800
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
-
Silicon Core Number
FT800
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate