Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGETEK
Manufacturer Part NoNERO-NP1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.04AC9286
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.200 |
Price for:Each
Minimum: 1
Multiple: 1
$43.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoNERO-NP1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.04AC9286
Technical Datasheet
Silicon ManufacturerAtmel
Silicon Core NumberATMEGA328
Kit Application TypeDevelopment
Application Sub TypeEmbedded
Core ArchitectureAVR
Core Sub-ArchitecturemegaAVR
Silicon Family Name-
Kit ContentsRef Design Board ATMEGA328
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Atmel
Kit Application Type
Development
Core Architecture
AVR
Silicon Family Name
-
Product Range
-
Silicon Core Number
ATMEGA328
Application Sub Type
Embedded
Core Sub-Architecture
megaAVR
Kit Contents
Ref Design Board ATMEGA328
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
