Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGETEK
Manufacturer Part NoMM932LCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51AC2126
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.570 |
Price for:Each
Minimum: 1
Multiple: 1
$37.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoMM932LCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51AC2126
Technical Datasheet
Silicon ManufacturerBridgetek
Silicon Core NumberFT932
Kit Application TypeEmbedded
Application Sub TypeUSB to Multi-interface Bridging
Core Architecture-
Core Sub-Architecture-
Silicon Family NameFT93x
Kit ContentsDevelopment Module FT932
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Bridgetek
Kit Application Type
Embedded
Core Architecture
-
Silicon Family Name
FT93x
Product Range
-
Silicon Core Number
FT932
Application Sub Type
USB to Multi-interface Bridging
Core Sub-Architecture
-
Kit Contents
Development Module FT932
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
