Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.530 |
| 5+ | $121.250 |
| 10+ | $111.970 |
| 25+ | $108.430 |
| 50+ | $104.880 |
| 100+ | $101.340 |
Price for:Each
Minimum: 1
Multiple: 1
$130.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoIDM2040-21RCopy
Newark Part No.25AM6514
Technical Datasheet
Meter Display TypeIPS TFT LCD
Display Size79mm
Display Resolution480 x 480 Pixels
Screen Size2.1"
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Meter Display Type
IPS TFT LCD
Display Resolution
480 x 480 Pixels
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
-
Display Size
79mm
Screen Size
2.1"
Supply Voltage Max
5V
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
