Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRIDGETEK |
|---|---|
| Manufacturer Part No | FT905L-C-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 81AC2498 |
| Product Range | FT32 Family FT90x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.980 |
| 10+ | $9.610 |
| 100+ | $7.960 |
| 500+ | $7.140 |
| 1000+ | $7.060 |
| 2500+ | $6.970 |
| 10000+ | $6.830 |
Price for:Each
Minimum: 1
Multiple: 1
$10.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRIDGETEK |
|---|---|
| Manufacturer Part No | FT905L-C-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 81AC2498 |
| Product Range | FT32 Family FT90x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | FT32 Family FT90x Series Microcontrollers |
| Device Core | FT32 |
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| CPU Speed | 100MHz |
| Operating Frequency Max | 100MHz |
| Program Memory Size | 256KB |
| No. of Pins | 80Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 42I/O's |
| MCU Case Style | LQFP |
| Interfaces | CAN, Ethernet, I2C, I2S, SPI, UART, USB |
| RAM Memory Size | 64KB |
| Embedded Interface Type | CAN, Ethernet, I2C, I2S, SPI, UART, USB |
| ADC Channels | 7Channels |
| ADC Resolution | 8Bit, 10Bit |
| Supply Voltage Min | 2.97V |
| Supply Voltage Max | 3.63V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | - |
| MCU Series | FT90x |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | FT32 Family FT90x Series Microcontrollers |
|---|---|
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 100MHz |
| No. of Pins | 80Pins |
| No. of I/O's | 42I/O's |
| Interfaces | CAN, Ethernet, I2C, I2S, SPI, UART, USB |
| Embedded Interface Type | CAN, Ethernet, I2C, I2S, SPI, UART, USB |
| ADC Resolution | 8Bit, 10Bit |
| Supply Voltage Max | 3.63V |
| Operating Temperature Max | 85°C |
| MCU Family | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | FT32 |
|---|---|
| No. of Bits | 32bit |
| CPU Speed | 100MHz |
| Program Memory Size | 256KB |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| RAM Memory Size | 64KB |
| ADC Channels | 7Channels |
| Supply Voltage Min | 2.97V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | FT90x |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
