Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-35E2000-C-83Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.08AJ3797
Product RangeGen 8 V13 Array BXRE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.520 |
| 10+ | $6.650 |
| 25+ | $6.280 |
| 50+ | $5.920 |
| 100+ | $5.550 |
| 250+ | $5.310 |
| 500+ | $5.070 |
Price for:Each
Minimum: 1
Multiple: 1
$8.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-35E2000-C-83Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.08AJ3797
Product RangeGen 8 V13 Array BXRE
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating16.7W
Luminous Flux @ Test2745lm
Forward Current @ Test500mA
Viewing Angle120°
Forward Voltage VF Typ33.4V
Nominal CCT (K)3500 K
COB Length19mm
COB Width19mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test168lm/W
Light Emitting Surface14.8mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeGen 8 V13 Array BXRE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Warm White
Power Rating
16.7W
Forward Current @ Test
500mA
Forward Voltage VF Typ
33.4V
COB Length
19mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
14.8mm
Lens Shape
Round with Flat Top
Product Range
Gen 8 V13 Array BXRE
Color Rendering Index Max
80
Luminous Flux @ Test
2745lm
Viewing Angle
120°
Nominal CCT (K)
3500 K
COB Width
19mm
Lumens / Watt @ Current Test
168lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
