Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-35A2001-C-23
Newark Part No.51Y6202
Product RangeDecor Class A Vero 13 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-35A2001-C-23
Newark Part No.51Y6202
Product RangeDecor Class A Vero 13 Series
Technical Datasheet
Product RangeDecor Class A Vero 13 Series
LED ColorWarm White
Viewing Angle120°
Luminous Flux @ Test2000lm
CCT3500K
Forward Current If Max1.05A
Forward Voltage @ Test32.3V
Forward Current @ Test500mA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Decor Class A Vero 13 Series
Viewing Angle
120°
CCT
3500K
Forward Voltage @ Test
32.3V
SVHC
No SVHC (21-Jan-2025)
LED Color
Warm White
Luminous Flux @ Test
2000lm
Forward Current If Max
1.05A
Forward Current @ Test
500mA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate