Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRA-30G2000-B-03
Newark Part No.05W7377
Product RangeES Rectangular Array Series
Your Part Number
No Longer Available
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRA-30G2000-B-03
Newark Part No.05W7377
Product RangeES Rectangular Array Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max90
Power Rating25.3W
Luminous Flux @ Test2000lm
Forward Current @ Test700mA
Viewing Angle120°
Forward Voltage VF Typ36.2V
Nominal CCT (K)3000 K
COB Length25.8mm
COB Width22.8mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test82lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height3mm
Product RangeES Rectangular Array Series
SVHCTo Be Advised
Technical Specifications
COB Color
Warm White
Power Rating
25.3W
Forward Current @ Test
700mA
Forward Voltage VF Typ
36.2V
COB Length
25.8mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
-
Lens Shape
Dome
Product Range
ES Rectangular Array Series
Color Rendering Index Max
90
Luminous Flux @ Test
2000lm
Viewing Angle
120°
Nominal CCT (K)
3000 K
COB Width
22.8mm
Lumens / Watt @ Current Test
82lm/W
Lens Type
-
Height
3mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
