Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRA-30E3500-F-03
Newark Part No.56W5147
Product RangeRS Array Series
Your Part Number
No Longer Available
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRA-30E3500-F-03
Newark Part No.56W5147
Product RangeRS Array Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating31.3W
Luminous Flux @ Test3500lm
Forward Current @ Test1.75A
Viewing Angle120°
Forward Voltage VF Typ17.9V
Nominal CCT (K)3000 K
COB Length50.8mm
COB Width45.6mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test101lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height3mm
Product RangeRS Array Series
SVHCTo Be Advised
Technical Specifications
COB Color
Warm White
Power Rating
31.3W
Forward Current @ Test
1.75A
Forward Voltage VF Typ
17.9V
COB Length
50.8mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
-
Lens Shape
Dome
Product Range
RS Array Series
Color Rendering Index Max
80
Luminous Flux @ Test
3500lm
Viewing Angle
120°
Nominal CCT (K)
3000 K
COB Width
45.6mm
Lumens / Watt @ Current Test
101lm/W
Lens Type
-
Height
3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
