Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRENNENSTUHL
Manufacturer Part No1298680Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50R8434
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.790 |
| 5+ | $35.290 |
| 10+ | $33.810 |
| 25+ | $32.140 |
| 50+ | $30.060 |
| 100+ | $28.380 |
Price for:Each
Minimum: 1
Multiple: 1
$37.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1298680Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50R8434
Technical Datasheet
Moisture Content5% to 50%, 1.5% to 33%
Resolution %0.1%
Operating Temperature Min-
Operating Temperature Max-
External Height-
External Depth-
External Width-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Moisture Content
5% to 50%, 1.5% to 33%
Operating Temperature Min
-
External Height
-
External Width
-
SVHC
No SVHC (23-Jan-2024)
Resolution %
0.1%
Operating Temperature Max
-
External Depth
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
