Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRENNENSTUHL
Manufacturer Part No1168440Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M0015
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.490 |
| 50+ | $22.810 |
| 100+ | $21.490 |
| 250+ | $20.250 |
| 500+ | $19.230 |
Price for:Each
Minimum: 1
Multiple: 1
$24.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Outlets
1Outlets
Current Rating
-
Plug Type
Schuko
Product Range
-
Outlet Type
Schuko
Supply Voltage VAC
250VAC
Cable Length
5m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
