Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAUER
Manufacturer Part NoP2500LCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67C9934
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $256.760 |
| 5+ | $244.450 |
| 10+ | $235.290 |
Price for:Each
Minimum: 1
Multiple: 1
$256.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAUER
Manufacturer Part NoP2500LCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67C9934
Technical Datasheet
Clamp TypePush Pull
Holding Force2500N
Height280mm
Length297mm
Weight4.15kg
Vertical Arm Length280mm
Hole Diameter10.3mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Clamp Type
Push Pull
Height
280mm
Weight
4.15kg
Hole Diameter
10.3mm
SVHC
To Be Advised
Holding Force
2500N
Length
297mm
Vertical Arm Length
280mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
