Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAUER
Manufacturer Part NoH250/2BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67C7023
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.940 |
| 5+ | $49.530 |
| 10+ | $47.520 |
| 25+ | $45.240 |
| 50+ | $42.400 |
| 100+ | $40.120 |
Price for:Each
Minimum: 1
Multiple: 1
$52.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAUER
Manufacturer Part NoH250/2BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67C7023
Technical Datasheet
Clamp TypeHorizontal
Holding Force250N
Height67mm
Length224mm
Weight0.5kg
Vertical Arm Length-
Hole Diameter6.6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Clamp Type
Horizontal
Height
67mm
Weight
0.5kg
Hole Diameter
6.6mm
SVHC
To Be Advised
Holding Force
250N
Length
224mm
Vertical Arm Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
