Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAUER
Manufacturer Part NoH150/2BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67C7022
Your Part Number
2 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.450 |
| 5+ | $42.520 |
| 10+ | $40.790 |
| 25+ | $38.830 |
| 50+ | $36.400 |
| 100+ | $34.440 |
Price for:Each
Minimum: 1
Multiple: 1
$45.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAUER
Manufacturer Part NoH150/2BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67C7022
Technical Datasheet
Clamp TypeHorizontal
Holding Force150N
Height53mm
Length170mm
Weight0.25kg
Vertical Arm Length-
Hole Diameter5.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Clamp Type
Horizontal
Height
53mm
Weight
0.25kg
Hole Diameter
5.5mm
SVHC
To Be Advised
Holding Force
150N
Length
170mm
Vertical Arm Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
