Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRANNAN
Manufacturer Part No44/810/8
Newark Part No.69AK5518
Product RangeLo-tox Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 5+ | $4.160 |
| 10+ | $4.080 |
| 20+ | $4.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRANNAN
Manufacturer Part No44/810/8
Newark Part No.69AK5518
Product RangeLo-tox Series
Technical Datasheet
Temperature Measuring Range-20°C to +110°C
External Height305mm
External Width6.5mm
External Depth-
Product RangeLo-tox Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Temperature Measuring Range
-20°C to +110°C
External Width
6.5mm
Product Range
Lo-tox Series
External Height
305mm
External Depth
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate