Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAND REX
Manufacturer Part NoSPC00471A001 100M
Newark Part No.31Y4550
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $165.510 |
| 10+ | $154.980 |
| 25+ | $145.950 |
| 50+ | $141.440 |
| 100+ | $136.920 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$165.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00471A001 100M
Newark Part No.31Y4550
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorRed
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 0.15mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max260°C
Conductor Area CSA0.338mm²
Voltage Rating1kV
Conductor MaterialSilver Plated Copper
External Diameter1.67mm
Approval SpecificationBS 3G 210 Type B
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
260°C
Voltage Rating
1kV
External Diameter
1.67mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
19 x 0.15mm
Reel Length (Metric)
100m
Conductor Area CSA
0.338mm²
Conductor Material
Silver Plated Copper
Approval Specification
BS 3G 210 Type B
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate