Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00463A005 25MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y4549
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $132.100 |
| 25+ | $121.730 |
| 50+ | $114.080 |
| 100+ | $110.810 |
| 250+ | $107.530 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$132.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00463A005 25MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y4549
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorGreen
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 0.25mm
Reel Length (Metric)25m
Reel Length (Imperial)82ft
Operating Temperature Max190°C
Conductor Area CSA0.933mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.85mm
Approval Specification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
18AWG
Reel Length (Metric)
25m
Operating Temperature Max
190°C
Voltage Rating
600V
External Diameter
1.85mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
19 x 0.25mm
Reel Length (Imperial)
82ft
Conductor Area CSA
0.933mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
