Print Page
Image is for illustrative purposes only. Please refer to product description.

44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $433.070 |
| 10+ | $405.880 |
| 25+ | $382.580 |
| 50+ | $370.920 |
| 100+ | $359.270 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$433.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00463A003 100M
Newark Part No.31Y4545
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorWhite
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 0.25mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max190°C
Conductor Area CSA0.933mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.85mm
Approval Specification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
190°C
Voltage Rating
600V
External Diameter
1.85mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
19 x 0.25mm
Reel Length (Metric)
100m
Conductor Area CSA
0.933mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for SPC00463A003 100M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
