Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $663.690 |
| 10+ | $621.810 |
| 25+ | $602.480 |
| 50+ | $583.150 |
| 100+ | $557.370 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$663.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00454A004 100M
Newark Part No.09X0562
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorBlue
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 0.3mm
Reel Length (Metric)100m
Operating Temperature Max260°C
Conductor Area CSA1.34mm²
Voltage Rating1kV
Conductor MaterialSilver Plated Copper
External Diameter2.46mm
Approval SpecificationBS 3G 210 Type C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
16AWG
Reel Length (Metric)
100m
Conductor Area CSA
1.34mm²
Conductor Material
Silver Plated Copper
Approval Specification
BS 3G 210 Type C
SVHC
No SVHC (27-Jun-2024)
Jacket Color
Blue
No. of Max Strands x Strand Size
19 x 0.3mm
Operating Temperature Max
260°C
Voltage Rating
1kV
External Diameter
2.46mm
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
