Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.280 |
| 25+ | $90.570 |
| 50+ | $84.880 |
| 100+ | $82.440 |
| 250+ | $80.010 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$98.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00453A005 25M
Newark Part No.31Y4541
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorGreen
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 0.2mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max190°C
Conductor Area CSA0.597mm²
Voltage Rating1kV
Conductor MaterialSilver Plated Copper
External Diameter1.92mm
Approval Specification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
20AWG
Reel Length (Imperial)
82ft
Operating Temperature Max
190°C
Voltage Rating
1kV
External Diameter
1.92mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
19 x 0.2mm
Reel Length (Metric)
25m
Conductor Area CSA
0.597mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
