Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00449A007 100MCopy
Newark Part No.09X0553
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $322.250 |
| 10+ | $302.020 |
| 25+ | $284.680 |
| 50+ | $276.010 |
| 100+ | $267.340 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$322.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00449A007 100MCopy
Newark Part No.09X0553
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorBrown
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 0.2mm
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Operating Temperature Max260°C
Conductor Area CSA0.6mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.6mm
Approval Specification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
20AWG
Reel Length (Imperial)
328.08ft
Operating Temperature Max
260°C
Voltage Rating
600V
External Diameter
1.6mm
Product Range
-
Jacket Color
Brown
No. of Max Strands x Strand Size
19 x 0.2mm
Reel Length (Metric)
100m
Conductor Area CSA
0.6mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
