Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00448A001 100MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y4513
Your Part Number
84 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $273.330 |
| 25+ | $262.300 |
| 50+ | $256.170 |
| 100+ | $248.810 |
| 250+ | $241.460 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$273.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00448A001 100MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y4513
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorRed
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 0.15mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max190°C
Conductor Area CSA0.338mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.35mm
Approval Specification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Metric)
100m
Operating Temperature Max
190°C
Voltage Rating
600V
External Diameter
1.35mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
19 x 0.15mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.338mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for SPC00448A001 100M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
