Print Page
Image is for illustrative purposes only. Please refer to product description.

373 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $159.560 |
| 25+ | $153.120 |
| 50+ | $149.550 |
| 100+ | $145.250 |
| 250+ | $140.960 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$159.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00443A002 100M
Newark Part No.31Y4474
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 0.2mm
Operating Temperature Max190°C
Conductor Area CSA0.22mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
Approval Specification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
24AWG
Operating Temperature Max
190°C
Voltage Rating
300V
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.22mm²
Conductor Material
Silver Plated Copper
Product Range
-
Technical Docs (1)
Alternatives for SPC00443A002 100M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
