Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoSW-725Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AJ5219
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $200.700 |
Price for:Each
Minimum: 1
Multiple: 1
$200.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoSW-725Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AJ5219
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged PoE+ Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SW-725 is a hardened industrial 5 port PoE+ 10/100 Ethernet switch. Galvanically isolated Ethernet ports capable of 10/100Mbps. Industrial temperature range of -40°C to +70°C and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Power terminal is removable with numbered pins for easy wiring. Send power and data to remote CCTV cameras, PoE telephones, PoE Wi-Fi access points, NVRs, and more.
- Power consumption is optimized based on the status of the link device, no software required
- 5 port PoE+ 10/100 Fast Ethernet device, ports 1-4 PoE+ capable
- Fully compliant to IEEE 802.3af/at
- PoE power budget: 90W at 70°C between all 4 PoE ports simultaneously
- Compact design with integral DIN mount
- Allows power and data to be combined on the same Ethernet cable
- Tough metal casing with removable numbered power terminal for easy wiring
- Power consumption is optimized based on the status of the link device
- Dimension is 120 x 100 x 30mm
- Dual redundant power input: +44VDC to +57VDC
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged PoE+ Fast Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Alternatives for SW-725
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
